Solid State 1N5310 technical specifications.
| Accuracy | 10% |
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 3.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State 1N5310 to view detailed technical specifications.
No datasheet is available for this part.