
Solid State 1N5639A technical specifications.
| Package/Case | DO-202AA |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State 1N5639A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
