Solid State 1N5809 technical specifications.
| Package/Case | DO-204AP |
| Forward Current | 6A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State 1N5809 to view detailed technical specifications.
No datasheet is available for this part.