Solid State 1N5814 technical specifications.
| Package/Case | DO-204AP |
| Forward Current | 20A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State 1N5814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.