
Solid State 1N645-1 technical specifications.
| Package/Case | DO-204AH |
| Forward Current | 400mA |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 225V |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State 1N645-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.