
Solid State 2N3097 technical specifications.
| Package/Case | TO-94 |
| Hold Current | 500mA |
| Max Operating Temperature | 125°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 110A |
| RoHS | Compliant |
Download the complete datasheet for Solid State 2N3097 to view detailed technical specifications.
No datasheet is available for this part.
