
The 2N3811 is a PNP transistor with a collector-emitter breakdown voltage of -60V and a maximum power dissipation of 600mW. It is packaged in a TO-78 case and is rated for operation between -65°C and 200°C. The transistor is not SVHC compliant.
Solid State 2N3811 technical specifications.
| Package/Case | TO-78 |
| Collector Emitter Breakdown Voltage | -60V |
| Collector Emitter Voltage (VCEO) | -60V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Transition Frequency | 100Hz |
| RoHS | Compliant |
Download the complete datasheet for Solid State 2N3811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
