
Solid State 2N3866 technical specifications.
| Package/Case | TO-39-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 400mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 800MHz |
| RoHS | Compliant |
Download the complete datasheet for Solid State 2N3866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
