
Solid State 2N5321 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 10W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State 2N5321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
