Solid State 300U60A technical specifications.
| Average Rectified Current | 300A |
| Package/Case | DO-205AB |
| Forward Current | 300A |
| Max Forward Surge Current (Ifsm) | 5.75kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 600V |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State 300U60A to view detailed technical specifications.
No datasheet is available for this part.