
The 40HF60 rectifier diode from Solid State has an average rectified current of 40A and a maximum forward surge current of 500A. It operates within a temperature range of -60°C to 150°C and features a maximum repetitive reverse voltage of 600V. The diode is packaged in a DO-5 case and mounted via a stud. It does not meet the requirements for Reach SVHC compliance.
Solid State 40HF60 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | DO-5 |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 600V |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State 40HF60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
