Solid State 50RIA60 technical specifications.
| Package/Case | TO-65 |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 80A |
| RoHS | Compliant |
Download the complete datasheet for Solid State 50RIA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.