
Solid State MB3510 technical specifications.
| Package/Case | Module |
| Forward Current | 35A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State MB3510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
