
Solid State MJ10016 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 500V |
| Collector Emitter Voltage (VCEO) | 500V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 250W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State MJ10016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
