
SOLID STATE PMD16K100 Bipolar (BJT) Single Transistor, NPN, 100 V, 200 W, 20 A, 1000 hFE
Solid State PMD16K100 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 80V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State PMD16K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.