
Solid State SD41 technical specifications.
| Package/Case | DO-4 |
| Forward Current | 25A |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State SD41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.