
Bipolar Transistor, NPN, 100 V, 3 A, ,TO-220, Through-Hole
Solid State TIP31C technical specifications.
| Package/Case | TO-220 |
| Mount | Through Hole |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Solid State TIP31C to view detailed technical specifications.
No datasheet is available for this part.
