Sollatek 91003005 technical specifications.
| Depth | 60mm |
| Height | 85mm |
| Length | 145mm |
| Series | PureAC03 |
| RoHS | Compliant |
Download the complete datasheet for Sollatek 91003005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
