Sollatek 92600000/01 technical specifications.
| Depth | 60mm |
| Height | 85mm |
| Length | 145mm |
| Series | FridgeGuard |
| RoHS | Compliant |
Download the complete datasheet for Sollatek 92600000/01 to view detailed technical specifications.
No datasheet is available for this part.