
Sollatek 92621620 technical specifications.
| Max Frequency | 75Hz |
| Min Frequency | 45Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Output Current | 16A |
| RoHS | Compliant |
Download the complete datasheet for Sollatek 92621620 to view detailed technical specifications.
No datasheet is available for this part.
