Sollatek AVS30 technical specifications.
| Depth | 54mm |
| Height | 230mm |
| Length | 134mm |
| Series | AVS30 |
| RoHS | Compliant |
Download the complete datasheet for Sollatek AVS30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
