Sollatek AVS3P-0-E technical specifications.
| Depth | 132mm |
| Height | 53mm |
| Length | 185mm |
| Series | AVS3P-0 |
| RoHS | Compliant |
Download the complete datasheet for Sollatek AVS3P-0-E to view detailed technical specifications.
No datasheet is available for this part.