
Sollatek SVS15-22EL technical specifications.
| Max Frequency | 75Hz |
| Min Frequency | 45Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Output Current | 15A |
| Output Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Sollatek SVS15-22EL to view detailed technical specifications.
No datasheet is available for this part.
