
Sollatek SVS16-22 technical specifications.
| Length | 275mm |
| Max Frequency | 75Hz |
| Min Frequency | 45Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Output Current | 16A |
| Output Voltage | 230V |
| Overall Depth | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Sollatek SVS16-22 to view detailed technical specifications.
No datasheet is available for this part.
