Solomon KD30 technical specifications.
| Power | 30 |
| Plug version | F (CEE 7/4) |
| Description | Soldering iron, mains-powered 30 W |
| Voltage | 230 |
| RoHS | Compliant |
Download the complete datasheet for Solomon KD30 to view detailed technical specifications.
No datasheet is available for this part.