Sommer Cable 100-0101-02 technical specifications.
| Package/Case | 0101 |
| Color | Black |
| Impedance | 110R |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Sommer Cable 100-0101-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.