
Sommer Cable 3000021 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Sommer Cable 3000021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
