
This shielded cable features a 0101 package case, black color, and PVC insulation material. It is not halogen free and has a minimum operating temperature of -25°C. The cable's shielding is also a notable feature.
Sommer Cable 3200-101 technical specifications.
| Package/Case | 0101 |
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Height | 4.8mm |
| Insulation Material | PVC |
| Min Operating Temperature | -25°C |
| Shielding | Shielded |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sommer Cable 3200-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
