
Sommer Cable 415-0056 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Sommer Cable 415-0056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
