
Sommer Cable 420-0250-SW technical specifications.
| Package/Case | 0250 |
| Color | Black, Red |
| Halogen Free | Not Halogen Free |
| Height | 3.5mm |
| Insulation Material | PVC |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Shielding | Unshielded |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sommer Cable 420-0250-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
