Sommer Cable 425-0051P technical specifications.
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Sommer Cable 425-0051P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.