
Sommer Cable 520-0102 technical specifications.
| Package/Case | 0102 |
| Color | Blue |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -25°C |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Sommer Cable 520-0102 to view detailed technical specifications.
No datasheet is available for this part.
