
Sommer Cable 600-0054L technical specifications.
| Package/Case | 600 |
| Color | Green |
| Halogen Free | Not Halogen Free |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Sommer Cable 600-0054L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
