Song Chuan 102-1CH-C-U01-12VDC technical specifications.
| Coil Current | 20A |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 102-1CH-C-U01-12VDC to view detailed technical specifications.
No datasheet is available for this part.