Song Chuan 102-1CHC12 technical specifications.
| Contact Type | 1 change-over |
| Height | 9.5mm |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Song Chuan 102-1CHC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.