
Song Chuan 103T-1CHC24 technical specifications.
| Contact Type | 2 change-overs |
| Height | 13.7mm |
| Length | 15.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Width | 14.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Song Chuan 103T-1CHC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
