
Song Chuan 793-P-1A-S-12VDC technical specifications.
| Coil Current | 58mA |
| Coil Resistance | 206R |
| Contact Material | Silver |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 793-P-1A-S-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.