Song Chuan 896H-1CH-C1S-R1-U03-12VDC technical specifications.
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Series | 896H |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 896H-1CH-C1S-R1-U03-12VDC to view detailed technical specifications.
No datasheet is available for this part.