
The Song Chuan 896H-1CH-D-R1-12VDC is a 12VDC SPDT electromechanical relay with a contact current rating of 50A. It features a silver contact material and a quick connect termination. The relay measures 25mm in height, 25.8mm in length, and 25.8mm in width. It has a power consumption of 1.6W and is packaged in rail or tube packaging. The relay is lead free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Song Chuan 896H-1CH-D-R1-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Packaging | Rail/Tube |
| Power Consumption | 1.6W |
| Series | 896H |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 896H-1CH-D-R1-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.