Song Chuan SCL-DPDT-C124Vac technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Lead Free | Lead Free |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan SCL-DPDT-C124Vac to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.