The Sonitron SC135B1 is a panel mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 5V to 35V and draws a maximum supply current of 12.2mA. The component measures 36.5mm in diameter and 26mm in height, with a maximum frequency of 4.025kHz and a minimum frequency of 2.975kHz.
Sonitron SC135B1 technical specifications.
| Diameter | 36.5mm |
| Height | 26mm |
| Max Frequency | 4.025kHz |
| Min Frequency | 2.975kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5V |
| Mount | Panel |
| Supply Current | 12.2mA |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SC135B1 to view detailed technical specifications.
No datasheet is available for this part.