The SC235BF2 is a 36.5mm diameter speaker designed for panel mounting. It operates over a temperature range of -40°C to 80°C and can be powered with a supply voltage between 2V and 35V. The speaker's nominal supply current is 8.4mA. It can handle a maximum frequency of 4.025kHz.
Sonitron SC235BF2 technical specifications.
| Diameter | 36.5mm |
| Height | 26mm |
| Max Frequency | 4.025kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 2V |
| Mount | Panel |
| Nominal Supply Current | 8.4mA |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SC235BF2 to view detailed technical specifications.
No datasheet is available for this part.