Sonitron SCI535B1-BLACK technical specifications.
| Diameter | 36.5mm |
| Height | 26mm |
| Max Frequency | 4.025kHz |
| Min Frequency | 2.975kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5V |
| Mount | Panel |
| Supply Current | 12.2mA |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SCI535B1-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.