Sonitron SCS-17P10 technical specifications.
| Capacitance | 20nF |
| Height | 9.7mm |
| Lead Length | 5.8mm |
| Length | 18.6mm |
| Max Frequency | 8kHz |
| Min Frequency | 1.5kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SCS-17P10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
