Sonitron SMA-13-P7,5 technical specifications.
| Package/Case | SMA |
| Depth | 13.9mm |
| Frequency | 3kHz |
| Height | 6mm |
| Length | 13.9mm |
| Max Frequency | 3.45kHz |
| Min Frequency | 2.55kHz |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.5V |
| Mount | PCB |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SMA-13-P7,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
