The Sonitron SMA-13LTP7.5 is a PCB mount transducer with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 15V and a minimum supply voltage of 1.5V. The transducer measures 14mm in depth, diameter, and length, and 6.5mm in height. It operates at a maximum frequency of 3kHz and a minimum frequency of 2.55kHz, with a supply current of 11.6mA.
Sonitron SMA-13LTP7.5 technical specifications.
| Depth | 14mm |
| Diameter | 14mm |
| Height | 6.5mm |
| Length | 14mm |
| Max Frequency | 3kHz |
| Min Frequency | 2.55kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | PCB |
| Supply Current | 11.6mA |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SMA-13LTP7.5 to view detailed technical specifications.
No datasheet is available for this part.