Sonitron Miniature Speaker, 83dB, 400 Hz 20 kHz, 225nF, 5 60V, 50 x 46.3 x 2mm
Sonitron SPS-4640-03-C1 technical specifications.
| Capacitance | 225nF |
| Height | 2mm |
| Length | 50mm |
| Max Frequency | 20kHz |
| Min Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SPS-4640-03-C1 to view detailed technical specifications.
No datasheet is available for this part.