Sonitron SPS-68-T00 technical specifications.
| Capacitance | 1.16uF |
| Height | 5mm |
| Length | 83.5mm |
| Max Frequency | 20kHz |
| Min Frequency | 250Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SPS-68-T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
