Sonlux GLADIATOR24DE technical specifications.
| Color | Blue |
| Ratings | IP54 |
| Reach SVHC Compliant | Yes |
| Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Sonlux GLADIATOR24DE to view detailed technical specifications.
No datasheet is available for this part.