Sonlux GLADIATOR363OUTDE technical specifications.
| Color | Black |
| Correlated Color Temperature (CCT) | 4000 K |
| Ratings | IP54 |
| Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Sonlux GLADIATOR363OUTDE to view detailed technical specifications.
No datasheet is available for this part.